
The CMA4825-10 is a 25A 530V AC solid state relay from Crydom, designed for panel or chassis mounting with screw termination. It features a plastic package with 4 leads and is compliant with RoHS regulations. The relay is part of the CMA48 series and has a throw configuration of SPST. It is suitable for use in a variety of applications requiring high current and voltage ratings.
Crydom CMA4825-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Output Current | 25A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMA48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA4825-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.