The CMA4850-10 is a 50A 530V SPST AC solid state relay with a plastic package-4 design. It is suitable for panel or chassis mounting via screw termination. The relay is lead free and RoHS compliant, making it a suitable choice for environmentally conscious applications. The CMA4850-10 is part of the CMA48 series and is available in a bulk packaging quantity of 10 units.
Crydom CMA4850-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Output Current | 50A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMA48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA4850-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.