The CMA4850P-10 is a 4-pin solid state relay with an AC output device and an operating temperature range of -40°C to 80°C. It has a maximum input voltage of 140V RMS and a maximum output current of 50A RMS. The relay provides I/O isolation voltage of 4000V RMS and is suitable for AC applications. It is a 4-pin device with a solid state output device.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 50(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |