The CMA4875-10 is a solid state relay with an AC input type and a maximum output voltage of 530V. It has a maximum output current of 75A and is RoHS compliant. The relay is available in a plastic package with a screw termination and is suitable for panel or chassis mount. It is part of the CMA48 series and is packaged in bulk quantities.
Crydom CMA4875-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 75A |
| Max Output Current | 75A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMA48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA4875-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
