
This solid state relay is a panel mount device with a maximum output voltage of 530V and a maximum output current of 90A. It is a single pole single throw (SPST) relay with a plastic package and is RoHS compliant. The relay is designed for use in AC applications and has a load current of 90A. It is available in a bulk packaging quantity of 10 units.
Crydom CMA4890-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Output Current | 90A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMA48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA4890-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.