The CMA60110EP is a 4-pin solid state relay with a maximum input voltage of 36V and maximum output current of 110mA. It features 4000V RMS I/O isolation voltage and operates between -40°C and 80°C. The relay has a 1 Form A circuit arrangement and is an AC output device. It is designed for use in applications requiring high voltage and current handling capabilities.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Output Current | 110(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |