The CMA60125E-10 is a solid state relay with an AC output device and a maximum output voltage of 660V. It has a maximum output current of 125mA RMS and an I/O isolation voltage of 4000V RMS. The relay operates over a temperature range of -40°C to 80°C and has a 4-pin package. It is designed for use in applications with AC input.
Checking distributor stock and pricing after the page loads.
Crydom CMA60125E-10 technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Output Current | 125(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |