Crydom CMA6025 technical specifications.
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Output Current | 25A |
| Max Output Voltage | 660V |
| Mount | Screw |
| Output Current | 25A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CMD / CMA |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA6025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.