The CMA6025-10 is a solid state relay with an AC input type and a maximum output voltage of 660V. It has a load current rating of 25A and a maximum output current of 25A. The relay is available in a plastic package with a 4-pin configuration and is suitable for panel or chassis mount with screw termination. The CMA6025-10 is compliant with RoHS regulations and is available in a bulk packaging quantity of 10 units.
Crydom CMA6025-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Output Current | 25A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMA60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA6025-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.