The CMA6025P-10 is a 4-pin solid state relay with an AC input and AC output. It has a maximum input voltage of 140V RMS and a maximum output voltage of 660V. The relay provides 4000V RMS I/O isolation voltage and can handle a maximum input current of 15A typ and a maximum output current of 25A RMS. It operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Crydom CMA6025P-10 technical specifications.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |