
The CMA6050 is a solid state relay with an AC input type and 4kV isolation voltage. It features a maximum output current of 50A and a maximum output voltage of 660V. The relay is mounted via screws and is packaged in a 4-pin plastic package. The CMA6050 is compliant with RoHS regulations and is lead-free.
Crydom CMA6050 technical specifications.
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Output Current | 50A |
| Max Output Voltage | 660V |
| Mount | Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CMD / CMA |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA6050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.