The CMA6050P is a 1 Form A solid state relay with an AC input type and an AC output type. It has a maximum input voltage of 140V RMS and a maximum output voltage of 660V. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. It features 4000V RMS I/O isolation voltage and is suitable for applications requiring high voltage isolation.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 50(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |