The CMA6075P-10 is a 4-pin solid state relay with an AC output device and a maximum output voltage of 660V. It has a maximum output current of 75A and can operate in a temperature range of -40 to 80 degrees Celsius. The relay has a high I/O isolation voltage of 4000V RMS and can withstand a maximum input voltage of 140V RMS. It is designed for use in AC applications and is suitable for use in industrial control systems.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 75(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |