The CMD24110 is a solid state relay with a maximum output current of 110A and a maximum output voltage of 280V. It features a SPST throw configuration and is designed for panel or chassis mount. The relay is lead free and RoHS compliant. It is available in a plastic package with 10 units per package.
Crydom CMD24110 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 110A |
| Max Input Current | 30mA |
| Max Output Current | 110A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 110A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMD24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD24110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.