Crydom CMD24125 technical specifications.
| Package/Case | 125 |
| Depth | 76.2mm |
| Height | 29.2mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 125A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 125A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMD24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD24125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.