The CMD24125-10 is a solid state relay with a maximum output voltage of 280V and a maximum output current of 125A. It features a SPST throw configuration and is designed for panel or chassis mount with screw termination. The relay is RoHS compliant and lead free, making it suitable for a variety of applications. The device is packaged in a plastic package with 10 units per package and is available in bulk packaging.
Crydom CMD24125-10 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 125A |
| Max Input Current | 30mA |
| Max Output Current | 125A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMD24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD24125-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.