Crydom CMD2425-10 technical specifications.
| Input Current | 17mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMD24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD2425-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.