The CMD2425E-10 is a solid state relay with an AC input and AC/DC output. It has a maximum output voltage of 280V and a maximum output current of 25A. The relay has a maximum input voltage of 36V and an I/O isolation voltage of 4000V RMS. It operates over a temperature range of -40 to 80 degrees Celsius. The relay has 4 pins and is designed for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |