The CMD2450 from Crydom is a solid state relay with an operating temperature range of -40°C to 80°C. It features a 4-pin plastic package and is designed for panel mounting. The relay has an output current rating of 50A and is compliant with RoHS regulations. It is suitable for use in a variety of applications requiring high current switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CMD2450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 76.2mm |
| Height | 29.2mm |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Output Current | 50A |
| RoHS Compliant | Yes |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD2450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.