The CMD2450-10 is a 50A SPST solid state relay with a maximum output voltage of 280V. It is designed for panel or chassis mount and features screw termination. The relay is RoHS compliant and available in a plastic package of four. It is suitable for use in a variety of applications where high current and voltage are required.
Crydom CMD2450-10 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Output Current | 50A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMD24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD2450-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.