Crydom CMD2475 technical specifications.
| Height | 29.2mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Input Current | 30mA |
| Max Output Current | 75A |
| Max Output Voltage | 280V |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CMD / CMA |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD2475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.