The CMD2475-10 is a solid state relay with a maximum output current of 75A and a maximum output voltage of 280V. It has a DC input type and is lead free. The relay is screw mount and RoHS compliant. It is available in a plastic package with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CMD2475-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Output Current | 75A |
| Max Output Voltage | 280V |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CMD / CMA |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD2475-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
