The CMD2490E is a 1 Form A solid state relay with an AC input and AC/DC output. It has a maximum input voltage of 36V and a maximum output voltage of 280V. The relay can handle a maximum output current of 90mA RMS. It operates within a temperature range of -40°C to 80°C. The device is isolated with a 4000V RMS I/O isolation voltage.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Output Current | 90(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |