Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CMD48125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 125A |
| Max Input Current | 30mA |
| Max Output Current | 125A |
| Max Output Voltage | 530V |
| Mount | Screw |
| Output Current | 125A |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMD / CMA |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD48125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.