Solid State Relay 30mA 32V DC-IN 25A 530V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
| Depth | 76.2mm |
| Height | 29.2mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 530V |
| Mount | Screw |
| Output Current | 25A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CMD / CMA |
| Width | 44.5mm |
| RoHS | Compliant |