Crydom CMD4850 technical specifications.
| Depth | 76.2mm |
| Height | 29.2mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 530V |
| Mount | Panel, Screw |
| Output Current | 50A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.