The CMD4850P-10 is a solid state relay with a maximum input voltage of 32V and maximum output current of 50mA RMS. It features I/O isolation voltage of 4000V RMS and operates over a temperature range of -40 to 80 degrees Celsius. The relay has a 4-pin configuration and is suitable for AC and DC output applications.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 50(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |