The CMD4875 is a solid state relay with a maximum output current of 75A and a maximum output voltage of 530V. It features a SPST throw configuration and is designed for panel or chassis mount. The relay is isolated with a voltage of 4kV and is compliant with RoHS regulations. It is available in a 4-pin plastic package and is suitable for use in a variety of applications.
Crydom CMD4875 technical specifications.
| Height | 29.2mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Load Current | 75A |
| Max Input Current | 30mA |
| Max Output Current | 75A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 75A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMD48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD4875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.