The CMD4875EP-10 is a solid state relay with an AC input type and AC output type. It features an I/O isolation voltage of 4000 RMS and a maximum output voltage of 530. The relay has a maximum output current of 75 RMS and operates within a temperature range of -40 to 80 degrees Celsius. It is a 4-pin device.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530V |
| Maximum Output Current | 75(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |