The CMD4875P-10 is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 530V. It features I/O isolation voltage of 4000V RMS and can handle a maximum input current of 30mA. The relay has a maximum output current of 75mA RMS and operates over a temperature range of -40°C to 80°C. It is a 4-pin device with a DC input type and an AC output type.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 75(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |