The CMD4890 is a solid state relay with a maximum output voltage of 530V and a maximum output current of 90A. It has a screw mount and is packaged in a plastic package-4. The relay is RoHS compliant and suitable for use in applications with DC input. The relay's dimensions are 29.2mm in height, 44.5mm in width, and 76.2mm in length.
Crydom CMD4890 technical specifications.
| Height | 29.2mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Load Current | 90A |
| Max Input Current | 30mA |
| Max Output Current | 90A |
| Max Output Voltage | 530V |
| Mount | Screw |
| Output Current | 90A |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMD / CMA |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD4890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.