The CMD60110 is a solid state relay with a maximum output current of 110A and a maximum output voltage of 660V. It is designed for screw mount applications and is compliant with RoHS regulations. The relay has a plastic package with 4 leads and is available in quantities of 10. It is suitable for use in DC input applications with a maximum input current of 30mA.
Crydom CMD60110 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Output Current | 110A |
| Max Output Voltage | 660V |
| Mount | Screw |
| Output Current | 110A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CMD / CMA |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD60110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
