The CMD60110E is a 1 Form A solid state relay with an AC input type and AC output type. It features 4000V RMS I/O isolation voltage and operates over a temperature range of -40°C to 80°C. The relay has a maximum output voltage of 660V and a maximum output current of 110mA. It is a 4-pin device with a solid state output device, specifically an SCR.
Checking distributor stock and pricing after the page loads.
Crydom CMD60110E technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Output Current | 110(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |