Crydom CMD60125 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Output Current | 125A |
| Max Output Voltage | 660V |
| Mount | Screw |
| Output Current | 125A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CMD / CMA |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD60125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.