This 4-pin solid state relay from Crydom features a maximum input voltage of 36V and a maximum output voltage of 660V AC. The relay can handle a maximum output current of 125mA RMS. It has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. The SSR is designed for use in applications with AC input and AC output.
Checking distributor stock and pricing after the page loads.
Crydom CMD60125EP technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Output Current | 125(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |