The CMD60125P-10 is a solid state relay with a maximum input voltage of 32V DC and a maximum output voltage of 660V AC. It features 4000V RMS I/O isolation voltage and can handle a maximum input current of 30A. The relay has a maximum output current of 125A RMS and operates between -40°C and 80°C. It is a 4-pin device with a solid state output device.
Checking distributor stock and pricing after the page loads.
Crydom CMD60125P-10 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 125(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |