The CMD6025E is a 1 Form A solid state relay with a maximum input voltage of 36V and a maximum output current of 25A. It features a 4-pin package and operates within a temperature range of -40 to 80 degrees Celsius. The relay has a circuit arrangement of 1 Form A and an output type of AC. It is designed for use in applications requiring high isolation voltage, with a rating of 4000V RMS.
Checking distributor stock and pricing after the page loads.
Crydom CMD6025E technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |