The CMD6025EP is a solid state relay with a maximum input voltage of 36V AC and a maximum output voltage of 660V AC. It has a maximum output current of 25A RMS and a minimum operating temperature of -40°C. The relay has a 4-pin circuit arrangement and is suitable for AC applications. It operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Crydom CMD6025EP technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |