The CMD6050 is a solid state relay with a maximum output voltage of 660V and a maximum output current of 50A. It has a throw configuration of SPST and is rated for IP20. The relay is panel mount and can operate between -40°C and 80°C. It is RoHS compliant and lead free.
Crydom CMD6050 technical specifications.
| Depth | 76.2mm |
| Height | 29.2mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 660V |
| Max Surge Current | 625A |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP20 |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMD60 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD6050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.