The CMD6050EP-10 is a 4-pin solid state relay with an AC input type and an AC output type. It features an I/O isolation voltage of 4000 RMS and a maximum output voltage of 660 volts. The relay has a maximum output current of 50 RMS and operates within a temperature range of -40 to 80°C. It is designed for use in applications where high voltage isolation is required.
Checking distributor stock and pricing after the page loads.
Crydom CMD6050EP-10 technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Output Current | 50(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |