This solid state relay from Crydom features a control voltage of 140V and an isolation voltage of up to 4kV. It has a maximum output current of 35A and a maximum output voltage of 280V. The relay is designed for DIN rail mounting and is compliant with RoHS regulations. It is available in a ROHS compliant, plastic package-4 configuration.
Crydom CMRA2435 technical specifications.
| Control Voltage | 140V |
| Height | 109mm |
| Input Current | 250mA |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Load Current | 35A |
| Max Output Current | 35A |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Output Current | 35A |
| Output Voltage | 280V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA2435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.