The CMRA2435-10 is a solid state relay with an AC input, capable of handling a maximum output current of 35A and a maximum output voltage of 280V. It is designed for DIN rail mounting and features a plastic package with a screw termination. The relay is compliant with RoHS regulations and is part of the CMR24 series. It is suitable for use in a variety of applications requiring a solid state relay with high current and voltage ratings.
Crydom CMRA2435-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Max Output Current | 35A |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | CMR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA2435-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.