Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CMRA2445 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Voltage | 140V |
| Height | 109mm |
| Input Current | 625mA |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Load Current | 45A |
| Max Output Current | 45A |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRA24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA2445 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
