This solid state relay is designed for AC and DC applications, with a maximum output voltage of 280V and a maximum output current of 45A. It features a SPST throw configuration and a screw termination. The relay is mounted on a DIN rail and is compliant with RoHS regulations. It is available in a bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 45A |
| Max Output Current | 45A |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRA24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |