The CMRA2445E-10 is a solid state relay with an AC output device and a maximum output current of 45A. It has a maximum input voltage of 36V and a maximum output voltage of 280V RMS. The relay features I/O isolation with a voltage rating of 4000V RMS. It operates within a temperature range of -40°C to 80°C and is available in a 4-pin package.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Output Current | 45(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |