The CMRA2445EP-10 is a solid state relay with an AC output, maximum input voltage of 36V, and maximum output current of 45A. It has a 4-pin configuration and operates within a temperature range of -40 to 80 degrees Celsius. The relay provides 4000V RMS I/O isolation voltage and has a maximum output voltage of 280V RMS. It is designed for use in AC applications and is manufactured by Crydom.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Output Current | 45(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |