This solid state relay has a maximum input voltage of 140V RMS and an output voltage of 280V RMS. It can handle a maximum input current of 15A and a maximum output current of 45A. The relay is designed for AC and DC input types and features a 1 Form A circuit arrangement. It operates within a temperature range of -40 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 45(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |