Crydom CMRA2455 technical specifications.
| Control Voltage | 140V |
| Height | 109mm |
| Input Current | 1A |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 55A |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Output Voltage | 280V |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA2455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.