
The CMRA4845-10 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 530V and a minimum supply voltage of 48V. The relay is RoHS compliant and has a load current of 45A. It is mounted on a DIN rail and has a turn-on delay time of 10ms.
Crydom CMRA4845-10 technical specifications.
| Depth | 76.2mm |
| Height | 76.2mm |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 45A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 625A |
| Mount | DIN Rail |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CMR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA4845-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
