This solid state relay has a maximum input voltage of 140 RMS and an I/O isolation voltage of 4000 RMS. The maximum output voltage is 530 RMS, with a maximum input current of 15 typ and a peak non-repetitive surge current of 625 A. The relay has a maximum output current of 45 RMS and is suitable for AC and DC output applications. It operates within a temperature range of -40 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 15(Typ)mA |
| Peak Non-Repetitive Surge Current | 625A |
| Maximum Output Current | 45(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |